4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37414000000

DigiKey Part Number
18-37414000000CT-ND - Cut Tape (CT)
18-37414000000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37414000000
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37414000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
36.0
Part Status
Active
Approval Agency
CSA, cULus
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.017 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.7321SCHURTER Inc.416486-7079-1-ND27,32000 KčDirect
In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
528,36400 Kč141,82 Kč
1026,17400 Kč261,74 Kč
5021,71900 Kč1 085,95 Kč
10020,04000 Kč2 004,00 Kč
25018,00996 Kč4 502,49 Kč
50016,60556 Kč8 302,78 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00013,11811 Kč13 118,11 Kč
2 00012,08420 Kč24 168,40 Kč
3 00011,76772 Kč35 303,16 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč