
37411250410 | |
|---|---|
DigiKey Part Number | WK4050BK-ND |
Manufacturer | |
Manufacturer Product Number | 37411250410 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37411250410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.2 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 23,77000 Kč | 118,85 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 50 | 18,18420 Kč | 909,21 Kč |
| 100 | 16,77740 Kč | 1 677,74 Kč |
| 250 | 15,07824 Kč | 3 769,56 Kč |
| 500 | 13,90278 Kč | 6 951,39 Kč |
| 1 000 | 12,81403 Kč | 12 814,03 Kč |
| 5 000 | 11,45966 Kč | 57 298,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |







