
37406300000 | |
|---|---|
DigiKey Part Number | 18-37406300000CT-ND - Cut Tape (CT) 18-37406300000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37406300000 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37406300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.75 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 5 | 21,85000 Kč | 109,25 Kč |
| 10 | 20,16600 Kč | 201,66 Kč |
| 50 | 16,73060 Kč | 836,53 Kč |
| 100 | 15,43600 Kč | 1 543,60 Kč |
| 250 | 13,87280 Kč | 3 468,20 Kč |
| 500 | 12,79208 Kč | 6 396,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,61236 Kč | 10 612,36 Kč |
| 2 000 | 9,77741 Kč | 19 554,82 Kč |
| 3 000 | 9,31729 Kč | 27 951,87 Kč |
| 5 000 | 9,30936 Kč | 46 546,80 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

