
37405000000 | |
|---|---|
DigiKey Part Number | WK4041CT-ND - Cut Tape (CT) WK4041TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37405000000 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37405000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.6 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.26 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.7312 | SCHURTER Inc. | 690 | 486-7088-1-ND | 27,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 5 | 28,36400 Kč | 141,82 Kč |
| 10 | 26,17400 Kč | 261,74 Kč |
| 50 | 21,71900 Kč | 1 085,95 Kč |
| 100 | 20,04000 Kč | 2 004,00 Kč |
| 250 | 18,00996 Kč | 4 502,49 Kč |
| 500 | 16,60556 Kč | 8 302,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,11811 Kč | 13 118,11 Kč |
| 2 000 | 12,08420 Kč | 24 168,40 Kč |
| 3 000 | 11,76772 Kč | 35 303,16 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |






