TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37402500410

DigiKey Part Number
WK4035BK-ND
Manufacturer
Manufacturer Product Number
37402500410
Description
FUSE BRD MNT 250MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37402500410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.17
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.76 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 033
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,29000 Kč27,29 Kč
522,58000 Kč112,90 Kč
1020,83000 Kč208,30 Kč
5017,28060 Kč864,03 Kč
10015,94120 Kč1 594,12 Kč
25014,32688 Kč3 581,72 Kč
50013,21080 Kč6 605,40 Kč
1 00012,17618 Kč12 176,18 Kč
5 00010,84202 Kč54 210,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,29000 Kč
Unit Price with VAT:33,02090 Kč