TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37401600410

DigiKey Part Number
WK4030BK-ND
Manufacturer
Manufacturer Product Number
37401600410
Description
FUSE BRD MNT 160MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37401600410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.058
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
1.83 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
524,88200 Kč124,41 Kč
1022,94500 Kč229,45 Kč
5019,03340 Kč951,67 Kč
10017,55990 Kč1 755,99 Kč
25015,78160 Kč3 945,40 Kč
50014,55102 Kč7 275,51 Kč
1 00013,41096 Kč13 410,96 Kč
5 00012,04586 Kč60 229,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč