TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37401000410

DigiKey Part Number
WK4027BK-ND
Manufacturer
Manufacturer Product Number
37401000410
Description
FUSE BRD MNT 100MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37401000410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.025
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
3.84 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 584
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
528,96400 Kč144,82 Kč
1026,75500 Kč267,55 Kč
5022,19100 Kč1 109,55 Kč
10020,47110 Kč2 047,11 Kč
25018,39600 Kč4 599,00 Kč
50016,96082 Kč8 480,41 Kč
1 00015,63047 Kč15 630,47 Kč
5 00014,25876 Kč71 293,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč