
37314000410 | |
|---|---|
DigiKey Part Number | WK3062BK-ND |
Manufacturer | |
Manufacturer Product Number | 37314000410 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37314000410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.5 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01852 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 5 | 25,51200 Kč | 127,56 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 50 | 19,51760 Kč | 975,88 Kč |
| 100 | 18,00620 Kč | 1 800,62 Kč |
| 250 | 16,18240 Kč | 4 045,60 Kč |
| 500 | 14,92024 Kč | 7 460,12 Kč |
| 1 000 | 13,75091 Kč | 13 750,91 Kč |
| 5 000 | 12,38266 Kč | 61 913,30 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |






