
37302000410 | |
---|---|
DigiKey Part Number | WK3034BK-ND |
Manufacturer | |
Manufacturer Product Number | 37302000410 |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37302000410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0065 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 3.226 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
5 | 25,24600 Kč | 126,23 Kč |
10 | 23,28800 Kč | 232,88 Kč |
50 | 19,31360 Kč | 965,68 Kč |
100 | 17,81800 Kč | 1 781,80 Kč |
250 | 16,01328 Kč | 4 003,32 Kč |
500 | 14,76430 Kč | 7 382,15 Kč |
1 000 | 13,60720 Kč | 13 607,20 Kč |
5 000 | 12,25325 Kč | 61 266,25 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |