6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37216300411

DigiKey Part Number
WK4264BK-ND
Manufacturer
Manufacturer Product Number
37216300411
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37216300411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Bulk
Melting I²t
138.915
Part Status
Active
Approval Agency
cURus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.007 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6823SCHURTER Inc.1 405486-0034.6823CT-ND27,32000 KčDirect
In-Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
523,65000 Kč118,25 Kč
1021,81500 Kč218,15 Kč
5018,09000 Kč904,50 Kč
10016,69270 Kč1 669,27 Kč
25015,00096 Kč3 750,24 Kč
50013,83178 Kč6 915,89 Kč
1 00012,74813 Kč12 748,13 Kč
5 00011,40274 Kč57 013,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč