
37215000431 | |
|---|---|
DigiKey Part Number | WK6323-ND |
Manufacturer | |
Manufacturer Product Number | 37215000431 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37215000431 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 115.0 |
Part Status Active | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0094 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,02600 Kč | 125,13 Kč |
| 10 | 23,08700 Kč | 230,87 Kč |
| 50 | 19,16200 Kč | 958,10 Kč |
| 200 | 16,30585 Kč | 3 261,17 Kč |
| 400 | 15,03683 Kč | 6 014,73 Kč |
| 600 | 14,33782 Kč | 8 602,69 Kč |
| 1 000 | 13,50039 Kč | 13 500,39 Kč |
| 5 000 | 12,14574 Kč | 60 728,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



