TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37208000431

DigiKey Part Number
WK6315-ND
Manufacturer
Manufacturer Product Number
37208000431
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37208000431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.76
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
520,25000 Kč101,25 Kč
1018,67100 Kč186,71 Kč
5015,49280 Kč774,64 Kč
20013,18570 Kč2 637,14 Kč
40012,16058 Kč4 864,23 Kč
60011,59610 Kč6 957,66 Kč
1 00010,91969 Kč10 919,69 Kč
5 0009,60671 Kč48 033,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč