
37206300431 | |
|---|---|
DigiKey Part Number | WK6314-ND |
Manufacturer | |
Manufacturer Product Number | 37206300431 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37206300431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.0958 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 5 | 20,25000 Kč | 101,25 Kč |
| 10 | 18,67100 Kč | 186,71 Kč |
| 50 | 15,49280 Kč | 774,64 Kč |
| 200 | 13,18570 Kč | 2 637,14 Kč |
| 400 | 12,16058 Kč | 4 864,23 Kč |
| 600 | 11,59610 Kč | 6 957,66 Kč |
| 1 000 | 10,91969 Kč | 10 919,69 Kč |
| 5 000 | 9,60671 Kč | 48 033,55 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |


