


37205000001 | |
|---|---|
DigiKey Part Number | WK4241CT-ND - Cut Tape (CT) WK4241TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37205000001 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37205000001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 2.0 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.155 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,12200 Kč | 130,61 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 50 | 19,98160 Kč | 999,08 Kč |
| 100 | 18,43620 Kč | 1 843,62 Kč |
| 250 | 16,56996 Kč | 4 142,49 Kč |
| 500 | 15,27898 Kč | 7 639,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,41205 Kč | 13 412,05 Kč |
| 2 000 | 12,44678 Kč | 24 893,56 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |















