80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37200800001

DigiKey Part Number
F5475CT-ND - Cut Tape (CT)
F5475TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37200800001
Description
FUSE BOARD MNT 80MA 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37200800001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
0.0384
Part Status
Active
Approval Agency
CCC, cURus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
2.875 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
529,39800 Kč146,99 Kč
1027,12900 Kč271,29 Kč
5022,50560 Kč1 125,28 Kč
10020,76490 Kč2 076,49 Kč
25018,66136 Kč4 665,34 Kč
50017,20618 Kč8 603,09 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00013,59264 Kč13 592,64 Kč
2 00012,52100 Kč25 042,00 Kč
3 00012,22868 Kč36 686,04 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč