
37200500411 | |
|---|---|
DigiKey Part Number | WK4222BK-ND |
Manufacturer | |
Manufacturer Product Number | 37200500411 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37200500411 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0108 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.495 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6802 | SCHURTER Inc. | 2 665 | 486-0034.6802CT-ND | 41,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 5 | 32,11800 Kč | 160,59 Kč |
| 10 | 29,65700 Kč | 296,57 Kč |
| 50 | 24,60120 Kč | 1 230,06 Kč |
| 100 | 22,69500 Kč | 2 269,50 Kč |
| 250 | 20,39336 Kč | 5 098,34 Kč |
| 500 | 18,80124 Kč | 9 400,62 Kč |
| 1 000 | 17,32529 Kč | 17 325,29 Kč |
| 5 000 | 15,98574 Kč | 79 928,70 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |






