40 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37200400411

DigiKey Part Number
WK6251-ND
Manufacturer
Manufacturer Product Number
37200400411
Description
FUSE BOARD MNT 40MA 250VAC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37200400411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.009
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
10.165 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 059
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
530,99400 Kč154,97 Kč
1028,62000 Kč286,20 Kč
5023,74040 Kč1 187,02 Kč
10021,90300 Kč2 190,30 Kč
25019,68184 Kč4 920,46 Kč
50018,14564 Kč9 072,82 Kč
1 00016,72155 Kč16 721,55 Kč
5 00015,36264 Kč76 813,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč