
36912000000 | |
|---|---|
DigiKey Part Number | F5461CT-ND - Cut Tape (CT) F5461TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 36912000000 |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 36912000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 21.0 |
Part Status Active | Approval Agency cULus, PSE/JET |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0298 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 5 | 16,01800 Kč | 80,09 Kč |
| 10 | 14,76600 Kč | 147,66 Kč |
| 50 | 12,24640 Kč | 612,32 Kč |
| 100 | 11,29740 Kč | 1 129,74 Kč |
| 250 | 10,15580 Kč | 2 538,95 Kč |
| 500 | 9,36620 Kč | 4 683,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,11411 Kč | 9 959,75 Kč |
| 2 800 | 6,55421 Kč | 18 351,79 Kč |
| 4 200 | 6,26708 Kč | 26 321,74 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |



