
36911000440 | |
|---|---|
DigiKey Part Number | F4461-ND |
Manufacturer | |
Manufacturer Product Number | 36911000440 |
Description | FUSE BOARD MNT 1A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 36911000440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.8 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0715 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,64000 Kč | 63,20 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 9,68840 Kč | 484,42 Kč |
| 100 | 8,93880 Kč | 893,88 Kč |
| 250 | 8,03552 Kč | 2 008,88 Kč |
| 500 | 7,41104 Kč | 3 705,52 Kč |
| 1 400 | 6,56742 Kč | 9 194,39 Kč |
| 5 600 | 5,73508 Kč | 32 116,45 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |




