
35611250029 | |
|---|---|
DigiKey Part Number | WK6267-ND |
Manufacturer | |
Manufacturer Product Number | 35611250029 |
Description | FUSE CERM 1.25A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 3.1 |
Part Status Active | Approval Agency CE, cULus |
Mounting Type Requires Holder | Operating Temperature -25°C ~ 70°C |
Fuse Type | Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.166 Ohms |
Voltage Rating - AC 440 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 5 | 49,51400 Kč | 247,57 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 50 | 37,90140 Kč | 1 895,07 Kč |
| 100 | 34,95960 Kč | 3 495,96 Kč |
| 300 | 30,74247 Kč | 9 222,74 Kč |
| 500 | 28,94868 Kč | 14 474,34 Kč |
| 1 000 | 26,66872 Kč | 26 668,72 Kč |
| 5 000 | 25,69105 Kč | 128 455,25 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |





