


3504002 | |
|---|---|
DigiKey Part Number | 5666-3504002-ND |
Manufacturer | |
Manufacturer Product Number | 3504002 |
Description | 3-PHASE VOLTAGE MONITOR/ 380-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
Category | Delay Time Fixed, 2 Sec, 4 Sec |
Manufacturer Littelfuse Inc. | Voltage - Supply 380 ~ 480VAC |
Series | Output Type Relay |
Packaging Bulk | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 15A @ 600VAC |
Type Voltage Asymmetry, Voltage Sensing AC | Mounting Type Chassis Mount |
Trip Status Energized Low | Operating Temperature -40°C ~ 70°C |
Trip Range 380 ~ 480V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 021,66000 Kč | 8 021,66 Kč |
| 10 | 6 714,55100 Kč | 67 145,51 Kč |
| 25 | 6 312,70440 Kč | 157 817,61 Kč |
| Unit Price without VAT: | 8 021,66000 Kč |
|---|---|
| Unit Price with VAT: | 9 706,20860 Kč |

