
3298900.Z | |
|---|---|
DigiKey Part Number | 3298900.Z-ND |
Manufacturer | |
Manufacturer Product Number | 3298900.Z |
Description | SHUNT 32V 480 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shunt | |
For Use With/Related Products | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,70000 Kč | 310,70 Kč |
| 5 | 257,82000 Kč | 1 289,10 Kč |
| 10 | 237,86500 Kč | 2 378,65 Kč |
| 50 | 197,16280 Kč | 9 858,14 Kč |
| 100 | 181,74990 Kč | 18 174,99 Kč |
| 480 | 157,53294 Kč | 75 615,81 Kč |
| Unit Price without VAT: | 310,70000 Kč |
|---|---|
| Unit Price with VAT: | 375,94700 Kč |


