
3298175.Z | |
---|---|
DigiKey Part Number | 3298175.Z-ND |
Manufacturer | |
Manufacturer Product Number | 3298175.Z |
Description | FUSE AUTO 175A 32VDC MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175 A 32 V Fuse Automotive Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 140000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |
DC Cold Resistance | 0.26 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 307,45000 Kč | 307,45 Kč |
5 | 255,12600 Kč | 1 275,63 Kč |
10 | 235,37900 Kč | 2 353,79 Kč |
50 | 195,10220 Kč | 9 755,11 Kč |
100 | 179,85040 Kč | 17 985,04 Kč |
480 | 155,88652 Kč | 74 825,53 Kč |
Unit Price without VAT: | 307,45000 Kč |
---|---|
Unit Price with VAT: | 372,01450 Kč |