Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

30R800UH

DigiKey Part Number
F2031-ND
Manufacturer
Manufacturer Product Number
30R800UH
Description
PTC RESET FUSE 30V 8A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
18.8 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
20 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.850" L x 0.118" W (21.60mm x 3.00mm)
Current - Hold (Ih) (Max)
8 A
Height - Seated (Max)
1.224" (31.10mm)
Current - Trip (It)
16 A
Lead Spacing
0.402" (10.20mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRB0800FF1ABel Fuse Inc.1035923-0ZRB0800FF1A-ND18,27000 KčSimilar
In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
530,40600 Kč152,03 Kč
1028,07400 Kč280,74 Kč
5023,28680 Kč1 164,34 Kč
10021,48310 Kč2 148,31 Kč
30018,89820 Kč5 669,46 Kč
50017,79874 Kč8 899,37 Kč
1 00016,40217 Kč16 402,17 Kč
5 00015,03982 Kč75 199,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč