



30R600UMR | |
|---|---|
DigiKey Part Number | F1986CT-ND - Cut Tape (CT) F1986TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R600UMR |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 1.055" (26.80mm) |
Current - Trip (It) 12 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0600FF1A | Bel Fuse Inc. | 9 528 | 5923-0ZRB0600FF1A-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 33,76400 Kč | 168,82 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 50 | 25,85700 Kč | 1 292,85 Kč |
| 100 | 23,85580 Kč | 2 385,58 Kč |
| 250 | 21,43812 Kč | 5 359,53 Kč |
| 500 | 19,76500 Kč | 9 882,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,61264 Kč | 15 612,64 Kč |
| 2 000 | 14,38048 Kč | 28 760,96 Kč |
| 3 000 | 14,24448 Kč | 42 733,44 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

