30R600U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30R600U

30R600UF

DigiKey Part Number
F2029-ND
Manufacturer
Manufacturer Product Number
30R600UF
Description
PTC RESET FUSE 30V 6A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
30R600UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
16 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
520,49600 Kč102,48 Kč
1018,93400 Kč189,34 Kč
5015,70580 Kč785,29 Kč
20013,36660 Kč2 673,32 Kč
40012,32668 Kč4 930,67 Kč
60011,75437 Kč7 052,62 Kč
1 00011,06885 Kč11 068,85 Kč
5 0009,76144 Kč48 807,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč