



30R500UMR | |
|---|---|
DigiKey Part Number | F1985CT-ND - Cut Tape (CT) F1985TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R500UMR |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 1.008" (25.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 29,81800 Kč | 149,09 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 50 | 22,83320 Kč | 1 141,66 Kč |
| 100 | 21,06520 Kč | 2 106,52 Kč |
| 250 | 18,93096 Kč | 4 732,74 Kč |
| 500 | 17,45438 Kč | 8 727,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,78855 Kč | 13 788,55 Kč |
| 2 000 | 12,70127 Kč | 25 402,54 Kč |
| 3 000 | 12,42298 Kč | 37 268,94 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


