



30R400UMR | |
|---|---|
DigiKey Part Number | F1984CT-ND - Cut Tape (CT) F1984TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R400UMR |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.866" (22.00mm) |
Current - Trip (It) 8 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 5 | 23,81600 Kč | 119,08 Kč |
| 10 | 22,00300 Kč | 220,03 Kč |
| 50 | 18,24860 Kč | 912,43 Kč |
| 100 | 16,83460 Kč | 1 683,46 Kč |
| 250 | 15,13108 Kč | 3 782,77 Kč |
| 500 | 13,95232 Kč | 6 976,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,02317 Kč | 11 023,17 Kč |
| 2 000 | 10,15559 Kč | 20 311,18 Kč |
| 3 000 | 9,71602 Kč | 29 148,06 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |




