



30R135UPR | |
|---|---|
DigiKey Part Number | F1979CT-ND - Cut Tape (CT) F1979TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R135UPR |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 7.3 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,72400 Kč | 63,62 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 50 | 9,73040 Kč | 486,52 Kč |
| 100 | 8,97660 Kč | 897,66 Kč |
| 250 | 8,06996 Kč | 2 017,49 Kč |
| 500 | 7,44296 Kč | 3 721,48 Kč |
| 1 000 | 6,86278 Kč | 6 862,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,42158 Kč | 10 843,16 Kč |
| 4 000 | 4,99422 Kč | 19 976,88 Kč |
| 6 000 | 4,86366 Kč | 29 181,96 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

