30KPA90A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 492,10875 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 464,76938 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 255,17000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 941
Unit Price: 34,16000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 181,68290 Kč
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA90A

DigiKey Part Number
F6607TR-ND - Tape & Reel (TR)
F6607CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA90A
Description
TVS DIODE 90VWM 146.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
146.4V Clamp 207A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA90A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100.5V
Voltage - Clamping (Max) @ Ipp
146.4V
Current - Peak Pulse (10/1000µs)
207A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1395,98000 Kč395,98 Kč
10337,84200 Kč3 378,42 Kč
100328,45160 Kč32 845,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800303,34313 Kč242 674,50 Kč
Manufacturers Standard Package
Unit Price without VAT:395,98000 Kč
Unit Price with VAT:479,13580 Kč