
30KPA54CA | |
|---|---|
DigiKey Part Number | F6605TR-ND - Tape & Reel (TR) F6605CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA54CA |
Description | TVS DIODE 54VWM 91.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA54CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60.3V | |
Voltage - Clamping (Max) @ Ipp | 91.4V | |
Current - Peak Pulse (10/1000µs) | 331.5A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,02000 Kč | 412,02 Kč |
| 10 | 327,03100 Kč | 3 270,31 Kč |
| 100 | 326,83940 Kč | 32 683,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 299,26019 Kč | 239 408,15 Kč |
| Unit Price without VAT: | 412,02000 Kč |
|---|---|
| Unit Price with VAT: | 498,54420 Kč |


