436.2V Clamp 69.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA270A

DigiKey Part Number
30KPA270ATR-ND - Tape & Reel (TR)
30KPA270ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA270A
Description
TVS DIODE 270VWM 436.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
436.2V Clamp 69.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA270A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
270V
Voltage - Breakdown (Min)
301.6V
Voltage - Clamping (Max) @ Ipp
436.2V
Current - Peak Pulse (10/1000µs)
69.5A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1489,25000 Kč489,25 Kč
10351,94700 Kč3 519,47 Kč
100319,89400 Kč31 989,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800261,35161 Kč209 081,29 Kč
Manufacturers Standard Package
Unit Price without VAT:489,25000 Kč
Unit Price with VAT:591,99250 Kč