30KPA102A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 183,14807 Kč
Datasheet
165.6V Clamp 183A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA102A-HR

DigiKey Part Number
30KPA102A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA102A-HR
Description
TVS DIODE 102VWM 165.6VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
165.6V Clamp 183A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
113.9V
Voltage - Clamping (Max) @ Ipp
165.6V
Current - Peak Pulse (10/1000µs)
183A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800611,16779 Kč488 934,23 Kč
Manufacturers Standard Package
Unit Price without VAT:611,16779 Kč
Unit Price with VAT:739,51303 Kč