4 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30314000131

DigiKey Part Number
30314000131-ND
Manufacturer
Manufacturer Product Number
30314000131
Description
FUSE BRD MT 4A 125VAC 63VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.0
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
5110,15600 Kč550,78 Kč
10101,65100 Kč1 016,51 Kč
5084,30280 Kč4 215,14 Kč
20071,66615 Kč14 333,23 Kč
40066,03398 Kč26 413,59 Kč
60062,93065 Kč37 758,39 Kč
1 00061,88363 Kč61 883,63 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč