
3.0SMCJ48CA | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ48CATR-ND - Tape & Reel (TR) 18-3.0SMCJ48CACT-ND - Cut Tape (CT) 18-3.0SMCJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ48CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 16,12400 Kč | 161,24 Kč |
| 100 | 11,81960 Kč | 1 181,96 Kč |
| 500 | 9,65438 Kč | 4 827,19 Kč |
| 1 000 | 8,76733 Kč | 8 767,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,38518 Kč | 22 155,54 Kč |
| 6 000 | 7,07578 Kč | 42 454,68 Kč |
| 9 000 | 6,89006 Kč | 62 010,54 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

