
3.0SMCJ28A | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ28ATR-ND - Tape & Reel (TR) 18-3.0SMCJ28ACT-ND - Cut Tape (CT) 18-3.0SMCJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 15,36700 Kč | 153,67 Kč |
| 100 | 11,09340 Kč | 1 109,34 Kč |
| 500 | 9,65438 Kč | 4 827,19 Kč |
| 1 000 | 8,87047 Kč | 8 870,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,12783 Kč | 24 383,49 Kč |
| 6 000 | 7,67395 Kč | 46 043,70 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

