
3.0SMCJ24A | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ24ATR-ND - Tape & Reel (TR) 18-3.0SMCJ24ACT-ND - Cut Tape (CT) 18-3.0SMCJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 Kč | 29,79 Kč |
| 10 | 18,78900 Kč | 187,89 Kč |
| 100 | 12,45220 Kč | 1 245,22 Kč |
| 500 | 9,73720 Kč | 4 868,60 Kč |
| 1 000 | 8,85942 Kč | 8 859,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,30800 Kč | 21 924,00 Kč |
| 6 000 | 6,76975 Kč | 40 618,50 Kč |
| Unit Price without VAT: | 29,79000 Kč |
|---|---|
| Unit Price with VAT: | 36,04590 Kč |

