3.0SMC33A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 6,24000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,53078 Kč
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMC33A

DigiKey Part Number
3.0SMC33A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMC33A
Description
TVS DIODE 33VWM 70VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70V Clamp 365A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
365A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,22279 Kč15 668,37 Kč
6 0004,86080 Kč29 164,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,22279 Kč
Unit Price with VAT:6,31958 Kč