
3.0SMC24A | |
|---|---|
DigiKey Part Number | 18-3.0SMC24ATR-ND - Tape & Reel (TR) 18-3.0SMC24ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3.0SMC24A |
Description | TVS DIODE 24VWM 51VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 520A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 520A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 100 | 10,38560 Kč | 1 038,56 Kč |
| 500 | 8,04014 Kč | 4 020,07 Kč |
| 1 000 | 7,28484 Kč | 7 284,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27099 Kč | 15 812,97 Kč |
| 6 000 | 4,90566 Kč | 29 433,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



