
3.0SMC20A | |
|---|---|
DigiKey Part Number | 3.0SMC20A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMC20A |
Description | TVS DIODE 20VWM 42VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 570A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 570A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,22279 Kč | 15 668,37 Kč |
| 6 000 | 4,86080 Kč | 29 164,80 Kč |
| Unit Price without VAT: | 5,22279 Kč |
|---|---|
| Unit Price with VAT: | 6,31958 Kč |

