



2920L700SLPR | |
|---|---|
DigiKey Part Number | F6137TR-ND - Tape & Reel (TR) F6137CT-ND - Cut Tape (CT) F6137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L700SLPR |
Description | PTC RESET FUSE 6V 7A 2920 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 7 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 7 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 7 A | Thickness (Max) 0.026" (0.65mm) |
Current - Trip (It) 14 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,57657 Kč | 71 153,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 5 | 55,01600 Kč | 275,08 Kč |
| 10 | 50,78300 Kč | 507,83 Kč |
| 50 | 42,12400 Kč | 2 106,20 Kč |
| 100 | 38,85590 Kč | 3 885,59 Kč |
| 250 | 34,90628 Kč | 8 726,57 Kč |
| 500 | 32,17128 Kč | 16 085,64 Kč |
| 1 000 | 29,63525 Kč | 29 635,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 5 | 55,43400 Kč | 277,17 Kč |
| 10 | 53,51500 Kč | 535,15 Kč |
| 50 | 42,04460 Kč | 2 102,23 Kč |
| 100 | 34,40110 Kč | 3 440,11 Kč |
| 250 | 33,44472 Kč | 8 361,18 Kč |
| 500 | 28,66714 Kč | 14 333,57 Kč |
| 1 000 | 26,75594 Kč | 26 755,94 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |

