2920L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920L600/16MR

DigiKey Part Number
18-2920L600/16MRTR-ND - Tape & Reel (TR)
18-2920L600/16MRCT-ND - Cut Tape (CT)
18-2920L600/16MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L600/16MR
Description
PTC RESET FUSE 16V 6.0A 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
4 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
516,62200 Kč83,11 Kč
1015,33100 Kč153,31 Kč
5012,72720 Kč636,36 Kč
10011,74400 Kč1 174,40 Kč
25010,55496 Kč2 638,74 Kč
5009,73428 Kč4 867,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,07662 Kč8 076,62 Kč
2 0007,44246 Kč14 884,92 Kč
3 0007,09310 Kč21 279,30 Kč
5 0006,89994 Kč34 499,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč