Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

2920L030DR-A

DigiKey Part Number
18-2920L030DR-ATR-ND - Tape & Reel (TR)
18-2920L030DR-ACT-ND - Cut Tape (CT)
18-2920L030DR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L030DR-A
Description
PTC RESET FUSE 60V 300MA 2920
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.2 Ohms
Series
Resistance - Post Trip (R1) (Max)
4.8 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
300 mA
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
600 mA
Approval Agency
cURus, TUV
Current - Max
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
518,14200 Kč90,71 Kč
1016,73500 Kč167,35 Kč
5013,88800 Kč694,40 Kč
10012,81300 Kč1 281,30 Kč
25011,51700 Kč2 879,25 Kč
50010,62120 Kč5 310,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,00108 Kč12 001,62 Kč
3 0007,37030 Kč22 110,90 Kč
4 5007,19182 Kč32 363,19 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč