
25EV1K080.ZXBDM | |
|---|---|
DigiKey Part Number | 18-25EV1K080.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 25EV1K080.ZXBDM |
Description | HIGH VOLTAGE FUSE |
Customer Reference | |
Detailed Description | 80A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 25EV1K080.ZXBDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 2.874" L (25.40mm x 73.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 15000.0 | |
DC Cold Resistance | 0.00176 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,91000 Kč | 1 268,91 Kč |
| 5 | 1 052,50400 Kč | 5 262,52 Kč |
| 10 | 970,78000 Kč | 9 707,80 Kč |
| Unit Price without VAT: | 1 268,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,38110 Kč |

