70A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25EV1K070.ZXBDM

DigiKey Part Number
18-25EV1K070.ZXBDM-ND
Manufacturer
Manufacturer Product Number
25EV1K070.ZXBDM
Description
FUSE CARTRIDGE 70A 1 KVDC CYL
Customer Reference
Detailed Description
70A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
25EV1K070.ZXBDM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
70A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.000" Dia x 2.874" L (25.40mm x 73.00mm)
Melting I²t
8500.0
DC Cold Resistance
0.00241 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 019,24000 Kč1 019,24 Kč
5845,50600 Kč4 227,53 Kč
10779,92900 Kč7 799,29 Kč
Unit Price without VAT:1 019,24000 Kč
Unit Price with VAT:1 233,28040 Kč