NTC Thermistor 250k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 250k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

254JG1J

DigiKey Part Number
5666-254JG1J-ND
Manufacturer
Manufacturer Product Number
254JG1J
Description
THERM NTC 250KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 250k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
254JG1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
250k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
512,89200 Kč64,46 Kč
1012,20000 Kč122,00 Kč
2511,40600 Kč285,15 Kč
5010,85600 Kč542,80 Kč
10010,35410 Kč1 035,41 Kč
5009,34620 Kč4 673,10 Kč
1 0008,97203 Kč8 972,03 Kč
5 0008,21912 Kč41 095,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč