



253JG1F | |
|---|---|
DigiKey Part Number | 5666-253JG1F-ND |
Manufacturer | |
Manufacturer Product Number | 253JG1F |
Description | THERMISTOR NTC 25KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 25k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 25k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 18,98200 Kč | 94,91 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 50 | 16,10120 Kč | 805,06 Kč |
| 100 | 15,38730 Kč | 1 538,73 Kč |
| 500 | 13,95612 Kč | 6 978,06 Kč |
| 1 000 | 13,42360 Kč | 13 423,60 Kč |
| 5 000 | 12,35254 Kč | 61 762,70 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

