NTC Thermistor 2.5k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.5k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

252FG1J

DigiKey Part Number
5666-252FG1J-ND
Manufacturer
Manufacturer Product Number
252FG1J
Description
THERM NTC 2.5KOHM 3419K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.5k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
252FG1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.5k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3419K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
517,59600 Kč87,98 Kč
1016,69300 Kč166,93 Kč
2515,63080 Kč390,77 Kč
5014,90020 Kč745,01 Kč
25013,44124 Kč3 360,31 Kč
50012,89866 Kč6 449,33 Kč
1 00012,40163 Kč12 401,63 Kč
5 00011,40225 Kč57 011,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč