

250600 | |
---|---|
DigiKey Part Number | 5666-250600-ND |
Manufacturer | |
Manufacturer Product Number | 250600 |
Description | 3-PHASE VOLTAGE MONITOR/ 475-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 475 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 475 ~ 600V AC | |
Delay Time | Fixed, 4 Sec | |
Voltage - Supply | 475 ~ 600VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 755,54000 Kč | 5 755,54 Kč |
10 | 4 801,58600 Kč | 48 015,86 Kč |
25 | 4 505,08760 Kč | 112 627,19 Kč |
Unit Price without VAT: | 5 755,54000 Kč |
---|---|
Unit Price with VAT: | 6 964,20340 Kč |