
24103-BX | |
|---|---|
DigiKey Part Number | 18-24103-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24103-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 750 A | |
Switching Voltage | 36VDC - Max | |
Coil Current | 2.7 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 4.4 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,71000 Kč | 1 028,71 Kč |
| 10 | 916,15900 Kč | 9 161,59 Kč |
| 30 | 866,77600 Kč | 26 003,28 Kč |
| 50 | 844,71540 Kč | 42 235,77 Kč |
| 100 | 815,66650 Kč | 81 566,65 Kč |
| 250 | 778,76580 Kč | 194 691,45 Kč |
| Unit Price without VAT: | 1 028,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,73910 Kč |


